1879666-5

Heilind Number:AMP1879666-5
Manufacturer:TE Connectivity
Manufacturer Number:1879666-5
ECAD Model:
3D Model

Description:

H8 147K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-5

Detailed Description

Experience high precision in your circuit with our H8 147K 0.1% Thin Film Through Hole Resistor. With a power rating of .25W and a tolerance of .1%, this resistor ensures accurate performance in a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Operating at a wide temperature range of -55 to 155°C and with a voltage rating of 350V, this resistor is reliable in harsh environments. Featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stable resistance values over time. Upgrade your passive component arsenal with this high-quality resistor for optimal circuit performance.