1879666-7

Heilind Number:AMP1879666-7
Manufacturer:TE Connectivity
Manufacturer Number:1879666-7
ECAD Model:
3D Model

Description:

H8 154K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:154 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-7

Detailed Description

Enhance circuit performance with the precision of this H8 154K 0.1% thin film resistor. Designed for optimal accuracy, it boasts a low temperature coefficient of ±15 ppm/°C, ensuring consistent operation even in extreme environments ranging from -55 to 155 °C. With a resistance of 154 KΩ and a rated voltage of 350 V, this resistor is ideal for a wide range of electronic applications. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount make for easy and secure installation. Crafted with tinned copper leads and RoHS compliance, it guarantees both reliability and environmental responsibility. Trust in its high power rating of .25 W and exceptional tolerance to meet the demands of your circuit design with precision, efficiency, and durability.