1879666-9

Heilind Number:AMP1879666-9
Manufacturer:TE Connectivity
Manufacturer Number:1879666-9
ECAD Model:
3D Model

Description:

H8 162K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879666-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879666-9

Detailed Description

Experience precision and reliability with our H8 162K 0.1% 15PPM Axial Leaded resistor. This high-quality component boasts a power rating of .25 W and a resistance of 162 KΩ, ensuring optimal performance in a variety of applications. With a thin film element and a tolerance of .1%, you can trust in its accuracy. Operating efficiently in temperatures ranging from -55 to 155 °C, it's suitable for demanding environments. Featuring tinned copper leads for secure connections, this resistor is designed for longevity. Its rated voltage of 350 V further enhances its versatility. Whether you're a professional technician or a DIY enthusiast, this Through Hole resistor is a must-have for your electronic projects.