1879667-1

Heilind Number:AMP1879667-1
Manufacturer:TE Connectivity
Manufacturer Number:1879667-1
ECAD Model:
3D Model

Description:

H4 10R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879667-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879667-1

Detailed Description

Enhance your circuitry with the precision of a H4 10R 0.1% 25PPM resistor. This axial leaded component, with a power rating of 0.5 W and tinned copper leads, offers reliable performance in a compact 10 x 3.7 mm package. Operating seamlessly in a wide temperature range from -55 to 155 °C, and boasting a rated voltage of 350 V, it ensures stable functionality even in demanding environments. Crafted with a thin film element and a tolerance of 0.1%, it guarantees accurate resistance matching for your applications. With a low temperature coefficient of ±25 ppm/°C, it maintains its precision over varying operating conditions. Elevate your assembly with this high-quality, RoHS compliant resistor, ideal for through-hole mounting in a variety of electronic projects.