1879667-4

Heilind Number:AMP1879667-4
Manufacturer:TE Connectivity
Manufacturer Number:1879667-4
ECAD Model:
3D Model

Description:

H4 10R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879667-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879667-4

Detailed Description

Enhance your electronic circuitry with our H4 10R7 0.1% Thin Film Resistor. With a power rating of 0.5W and a resistance of 10.7Ω, this axial leaded resistor ensures precision and reliability in your applications. Its tinned copper leads and compact 10 x 3.7mm dimensions make it easy to mount, while its wide operating temperature range of -55 to 155°C guarantees performance in diverse environments. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor offers exceptional accuracy. Whether you're designing for industrial machinery or consumer electronics, trust in the quality and durability of our through-hole resistor for seamless integration.