| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879667-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879667-5 |
1879667-5
| Heilind Number: | AMP1879667-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879667-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 11R 0.1% 25PPM Axial Leaded Resistor. With a power rating of .5W and a tolerance of .1%, this resistor ensures precise and reliable performance in a variety of applications. Its thin film element and temperature coefficient of ±25 ppm/°C guarantee stable operation even in extreme conditions. Featuring tinned copper leads for easy installation, this resistor has a resistance of 11 Ω and a rated voltage of 350V. RoHS compliant and designed for through hole mounting, it is a dependable choice for your electronic projects.

