1879667-7

Heilind Number:AMP1879667-7
Manufacturer:TE Connectivity
Manufacturer Number:1879667-7
ECAD Model:
3D Model

Description:

H4 11R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879667-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879667-7

Detailed Description

Enhance your circuitry with the H4 11R5 0.1% 25PPM Through Hole Resistor. This high-quality component boasts a power rating of 0.5 W and a resistance of 11.5 Ω, ensuring reliable performance in a wide range of applications. With a temperature coefficient of ±25 ppm/°C and an operating temperature range of -55 to 155 °C, it remains stable and efficient even in harsh environments. Its thin film element type and 0.1% tolerance guarantee precision and accuracy in your designs. Measuring 10 x 3.7 mm and featuring axial leaded termination with tinned copper leads, it's easy to install and integrate. Trust in its 350 V rated voltage and durable construction for consistent results. Whether for industrial, automotive, or aerospace use, this resistor is a dependable choice. Please note that it is not RoHS compliant. Upgrade your projects with this essential component.