1879667-9

Heilind Number:AMP1879667-9
Manufacturer:TE Connectivity
Manufacturer Number:1879667-9
ECAD Model:
3D Model

Description:

H4 12R1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879667-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879667-9

Detailed Description

Enhance your circuitry with our precision-engineered H4 12R1 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures reliable performance even in demanding environments. With a power rating of .5 W and a rated voltage of 350 V, it offers robust power handling capabilities. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating effortlessly between -55 to 155 °C, this resistor is designed for durability. Perfect for a wide range of applications, it guarantees accurate and stable resistance of 12.1 Ω. Upgrade your electronic projects with this high-quality component.