1879668-4

Heilind Number:AMP1879668-4
Manufacturer:TE Connectivity
Manufacturer Number:1879668-4
ECAD Model:
3D Model

Description:

H4 115R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879668-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:115 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879668-4

Detailed Description

Enhance your electronic projects with the precision of this H4 115R resistor. Boasting a resistance of 115 Ω with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its durable construction, featuring tinned copper leads and axial leaded mount type, guarantees reliable connectivity and a power rating of 0.5 W under a maximum rated voltage of 350 V. Measuring 10 x 3.7 mm, this resistor with RoHS compliance is ideal for through-hole applications, offering two terminations for easy installation. Upgrade your circuitry with this high-quality component for optimal functionality and longevity.