1879668-5

Heilind Number:AMP1879668-5
Manufacturer:TE Connectivity
Manufacturer Number:1879668-5
ECAD Model:
3D Model

Description:

H4 118R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879668-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879668-5

Detailed Description

Experience precision performance with our H4 118R 0.1% 25PPM Axial Leaded Resistor. With a power rating of .5 W and a tolerance of .1%, this resistor ensures accurate and reliable operation in a wide range of applications. Its thin film element type and tinned copper leads guarantee optimal conductivity, while its resistance of 118 Ω and rated voltage of 350 V make it suitable for high-power circuits. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor offers exceptional stability even in harsh environments. Each package includes two terminations for easy installation. Upgrade your electronic projects with this premium Through Hole Resistor.