1879668-7

Heilind Number:AMP1879668-7
Manufacturer:TE Connectivity
Manufacturer Number:1879668-7
ECAD Model:
3D Model

Description:

H4 124R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879668-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:124 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879668-7

Detailed Description

Enhance the precision and stability of your electronic circuits with our H4 124R 0.1% 25PPM Through Hole Resistor. With a power rating of .5W and a resistance of 124Ω, this resistor offers reliable performance in a wide operating temperature range of -55 to 155°C. Its thin film element type ensures high accuracy, while the ±25 ppm/°C temperature coefficient guarantees minimal drift. Designed for easy installation with axial leaded termination and tinned copper leads, it's suitable for various applications. Meeting industry standards for quality, this resistor is essential for maintaining optimal functionality in your projects.