1879668-8

Heilind Number:AMP1879668-8
Manufacturer:TE Connectivity
Manufacturer Number:1879668-8
ECAD Model:
3D Model

Description:

H4 127R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879668-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879668-8

Detailed Description

Enhance your circuitry with the H4 127R 0.1% 25PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of 0.5 W and a resistance of 127 Ω, ensuring reliable performance in a variety of applications. With a thin film element type and tight tolerance of 0.1%, it delivers precise and stable resistance values. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Its tinned copper leads and axial mounting make installation easy and secure. Whether you're a hobbyist or a professional, this resistor is a valuable component for your electronic projects.