1879668-9

Heilind Number:AMP1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:1879668-9
ECAD Model:
3D Model

Description:

H4 130R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879668-9

Detailed Description

Enhance your circuitry with the H4 130R 0.1% 25PPM Axial Leaded Resistor. This high-precision, thin film resistor offers a resistance of 130 ohms with a tight tolerance of 0.1%, ensuring accurate performance in your electronic applications. With a power rating of 0.5W and a rated voltage of 350V, it provides reliable operation even in demanding environments. Its tinned copper leads make for easy installation, while the operating temperature range of -55 to 155°C and a low temperature coefficient of ±25 ppm/°C guarantee stability over a wide range of conditions. Ideal for through-hole mounting, this resistor is a vital component for precision engineering.