1879669-2

Heilind Number:AMP1879669-2
Manufacturer:TE Connectivity
Manufacturer Number:1879669-2
ECAD Model:
3D Model

Description:

H4 1K18 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879669-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879669-2

Detailed Description

Enhance your circuitry with the precision of this H4 1K18 resistor. With a 0.1% tolerance and a temperature coefficient of ±25 ppm/°C, it guarantees stable and accurate performance in a wide operating temperature range of -55 to 155 °C. This axial leaded resistor, rated for 0.5 W power, boasts a resistance of 1.18 KΩ and a rated voltage of 350 V, making it ideal for various electronic applications. Its thin film element and tinned copper leads ensure reliability and durability, while its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs. Whether you're working on a hobby project or a professional endeavor, this RoHS-compliant component is a must-have in your inventory.