1879669-4

Heilind Number:AMP1879669-4
Manufacturer:TE Connectivity
Manufacturer Number:1879669-4
ECAD Model:
3D Model

Description:

H4 1K24 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879669-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879669-4

Detailed Description

Enhance your circuitry with this high-quality H4 1K24 0.1% 25PPM resistor. With a power rating of 0.5 W and a resistance of 1.24 KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring thin film technology and a tolerance of 0.1%, this resistor guarantees precision in signal processing. Its axial leaded mount type and tinned copper leads make it easy to install, while its rated voltage of 350 V offers versatility in various applications. With a low temperature coefficient of ±25 ppm/°C, it maintains stability under changing conditions. Upgrade your electronic projects with this RoHS-compliant component, ideal for demanding through-hole resistor applications.