1879669-5

Heilind Number:AMP1879669-5
Manufacturer:TE Connectivity
Manufacturer Number:1879669-5
ECAD Model:
3D Model

Description:

H4 1K27 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879669-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879669-5

Detailed Description

Upgrade your electronic circuits with the precision and reliability of our H4 Thin Film Resistor. With a resistance of 1.27 KΩ and a tolerance of 0.1%, this resistor ensures accurate and stable performance in a wide range of operating temperatures, from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for demanding applications. The axial leaded mount type with tinned copper leads allows for easy installation, while the ±25 ppm/°C temperature coefficient guarantees minimal drift over time. Trust in the quality of our Through Hole Resistor for your next project.