1879669-6

Heilind Number:AMP1879669-6
Manufacturer:TE Connectivity
Manufacturer Number:1879669-6
ECAD Model:
3D Model

Description:

H4 1K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879669-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879669-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 1K3 resistor. Designed for optimal performance, this axial leaded resistor boasts a 0.1% tolerance and a low temperature coefficient of ±25 ppm/°C, ensuring stable operation even in fluctuating conditions. With a power rating of 0.5 W and a resistance of 1.3 KΩ, it can handle a wide range of applications with ease. Its thin film element type and tinned copper leads guarantee efficient conductivity, while its compact 10 x 3.7 mm dimensions make it suitable for space-restricted installations. Operating seamlessly in temperatures ranging from -55 to 155 °C and rated for 350 V, this resistor is a versatile and durable solution for your through-hole resistor needs.