1879669-7

Heilind Number:AMP1879669-7
Manufacturer:TE Connectivity
Manufacturer Number:1879669-7
ECAD Model:
3D Model

Description:

H4 1K33 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879669-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879669-7

Detailed Description

Enhance your circuitry with precision and reliability using this H4 resistor. With a resistance of 1.33 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, this thin film resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a power rating of 0.5 W and a rated voltage of 350 V, it offers efficient and durable operation. RoHS compliance guarantees environmental responsibility, while a temperature coefficient of ±25 ppm/°C ensures consistent performance. Elevate your electronic projects with this high-quality through-hole resistor.