| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879670-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879670-1 |
1879670-1
| Heilind Number: | AMP1879670-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879670-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance of 12.4 KΩ and a power rating of 0.5 W, it ensures stable operation even in demanding conditions. The thin film element and tight tolerance of 0.1% guarantee accurate and consistent performance. Featuring tinned copper leads for secure connectivity, this resistor is designed to withstand temperatures ranging from -55 to 155 °C. Its low temperature coefficient of ±25 ppm/°C and rated voltage of 350 V make it a dependable choice for various applications. Upgrade your electronic projects with this quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


