1879670-3

Heilind Number:AMP1879670-3
Manufacturer:TE Connectivity
Manufacturer Number:1879670-3
ECAD Model:
3D Model

Description:

H4 13K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879670-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879670-3

Detailed Description

Elevate your electronic projects with our precision-engineered H4 Thin Film Resistor. With a resistance of 13 KΩ and a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact 10 x 3.7 mm dimensions save valuable space on your PCB. Operating at a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, it guarantees reliable functionality in diverse environments. The temperature coefficient of ±25 ppm/°C further enhances its stability, while its low power rating of 0.5 W minimizes energy consumption. Crafted with quality and precision, this resistor is a must-have for any electronics enthusiast or professional.