| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879670-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879670-4 |
1879670-4
| Heilind Number: | AMP1879670-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879670-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision H4 13K3 resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. With a power rating of .5 W and a resistance of 13.3 KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads offer easy and secure installation. Measuring 10 x 3.7 mm, it's compact yet powerful, suitable for various electronics applications. Upgrade your design with this high-quality thin film resistor that guarantees accuracy and stability in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


