| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879670-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 14 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879670-6 |
1879670-6
| Heilind Number: | AMP1879670-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879670-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H4 14K 0.1% 25PPM axial leaded resistor. This thin film resistor boasts a power rating of .5W and a resistance of 14KΩ, providing stable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350V and tinned copper leads for secure termination, it is ideal for various through-hole applications. The ±25 ppm/°C temperature coefficient ensures minimal drift over time, while its RoHS compliance reflects our commitment to environmental sustainability. Upgrade your passive component inventory with this high-quality resistor for uncompromising performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


