| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879670-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 14.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879670-8 |
1879670-8
| Heilind Number: | AMP1879670-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879670-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this thin film resistor. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating within a wide temperature range of -55 to 155 °C and with a power rating of .5 W, this resistor is suitable for various environments. Its axial leaded mount type and tinned copper termination offer easy and secure installation. RoHS compliance guarantees its environmental responsibility. Trust in its ±25 ppm/°C temperature coefficient and 350 V rated voltage for consistent and stable operation. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


