| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879670-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879670-9 |
1879670-9
| Heilind Number: | AMP1879670-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879670-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with our H4 15K 0.1% 25PPM Axial Leaded resistor. Designed for optimal performance, this thin film resistor boasts a power rating of 0.5 W and a resistance value of 15 KΩ, ensuring reliable operation in a wide range of applications. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, you can trust in its accuracy even in fluctuating conditions. ROHS compliance further underscores its quality, while its compact 10 x 3.7 mm dimensions make it easy to integrate. Whether for professional projects or DIY electronics, this resistor is a must-have for achieving precise and stable results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


