1879671-1

Heilind Number:AMP1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:1879671-1
ECAD Model:
3D Model

Description:

H4 133K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879671-1

Detailed Description

Enhance precision in your electronic circuits with this high-performance Axial Leaded resistor. With a resistance of 133 KΩ and a tolerance of 0.1%, it ensures accuracy in your applications. Operating at temperatures ranging from -55 to 155 °C, and with a power rating of 0.5 W, it offers reliability in various environments. The Thin Film element and ±25 ppm/°C temperature coefficient guarantee stable and consistent performance. RoHS compliance further underscores its quality. Perfect for through-hole mounting, this resistor with tinned copper leads and a rated voltage of 350 V is an essential component for demanding electronic projects.