1879671-4

Heilind Number:AMP1879671-4
Manufacturer:TE Connectivity
Manufacturer Number:1879671-4
ECAD Model:
3D Model

Description:

H4 143K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879671-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:143 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879671-4

Detailed Description

Enhance your electronic projects with this precision H4 143K 0.1% 25PPM resistor. With a power rating of 0.5W and a resistance of 143 KΩ, it ensures reliable performance in a variety of applications. Operating within a wide temperature range of -55 to 155 °C, it is suitable for both low and high-temperature environments. The thin film element type guarantees accuracy, with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. Measuring 10 x 3.7 mm and featuring axial leaded termination with tinned copper leads, it offers easy installation on your circuit board. Trust in its durability with a rated voltage of 350V and compliance with RoHS regulations. Perfect for professionals and hobbyists alike, this through-hole resistor is a valuable addition to any toolbox.