1879671-5

Heilind Number:AMP1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:1879671-5
ECAD Model:
3D Model

Description:

H4 147K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879671-5

Detailed Description

Enhance your electronic circuitry with precision and reliability using our H4 through-hole resistor. With a resistance of 147 KΩ, tolerance of 0.1%, and low temperature coefficient of ±25 ppm/°C, this thin film resistor guarantees accurate performance even in extreme environments ranging from -55 to 155 °C. Its compact 10 x 3.7 mm dimensions and axial leaded mount type make it easy to integrate, while the robust construction, rated voltage of 350 V, and power rating of .5 W ensure durability under demanding conditions. Ideal for a wide range of applications, this resistor with tinned copper leads is a vital component for your electronic projects. Explore its high-quality features and elevate your designs with confidence.