1879671-6

Heilind Number:AMP1879671-6
Manufacturer:TE Connectivity
Manufacturer Number:1879671-6
ECAD Model:
3D Model

Description:

H4 150K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879671-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879671-6

Detailed Description

Enhance precision in your electronic applications with this H4 axial leaded resistor. With a resistance of 150 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. The thin film element type and low temperature coefficient of ±25 ppm/°C guarantee stability and reliability over a wide operating temperature range of -55 to 155 °C. Ideal for high-power circuits, this resistor boasts a power rating of .5 W and a rated voltage of 350 V, making it suitable for various industrial and commercial uses. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to install, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your through-hole resistor needs with this high-quality component.