1879671-8

Heilind Number:AMP1879671-8
Manufacturer:TE Connectivity
Manufacturer Number:1879671-8
ECAD Model:
3D Model

Description:

H4 158K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879671-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:158 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879671-8

Detailed Description

Enhance the precision of your electronic circuitry with our H4 158K 0.1% Thin Film Resistor. With a power rating of 0.5W and a tolerance of 0.1%, this resistor offers reliable performance in a range of applications. Featuring axial leaded mount type and tinned copper termination, it ensures secure and efficient installation. Its resistance of 158 KΩ and operating temperature range of -55 to 155 °C make it suitable for diverse environments. With a rated voltage of 350V and a temperature coefficient of ±25 ppm/°C, it guarantees stability and accuracy in your designs. Compliant with RoHS regulations, it meets environmental standards while delivering high-quality performance. Ideal for use in various electronic devices, this resistor is a dependable choice for your engineering projects.