| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879671-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 162 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879671-9 |
1879671-9
| Heilind Number: | AMP1879671-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879671-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4 162K 0.1% 25PPM axial leaded resistor. With a power rating of .5W and a resistance of 162KΩ, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. The thin film element type and ±25 ppm/°C temperature coefficient guarantee accuracy, while the tinned copper leads provide secure termination. RoHS compliance underscores its commitment to environmental responsibility, making it a valuable component in various applications. Upgrade your electronics with this high-quality through-hole resistor for consistent and efficient performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


