| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879672-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879672-1 |
1879672-1
Specifications
Detailed Description
Enhance your electronic projects with our high-quality H8 10R 0.1% 25PPM axial leaded resistor. Designed for precision performance, this resistor boasts a power rating of .25 W and a resistance value of 10 Ω, ensuring stable and reliable operation in a wide range of applications. With tinned copper leads for easy installation, and a thin film element type for optimal efficiency, this component is a must-have for any electronics enthusiast or professional. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it offers durability and versatility. Its ±25 ppm/°C temperature coefficient guarantees accuracy in varying environmental conditions. Rest assured of its quality, as it complies with RoHS standards. Upgrade your circuitry with this through-hole resistor, a key component in the world of passives.

