1879672-3

Heilind Number:AMP1879672-3
Manufacturer:TE Connectivity
Manufacturer Number:1879672-3
ECAD Model:
3D Model

Description:

H8 10R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879672-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879672-3

Detailed Description

Enhance your circuitry with the precision and reliability of this thin film resistor. With a resistance of 10.5 ohms and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155°C and with a rated voltage of 350V, it's suitable for demanding environments. The axial leaded design with tinned copper leads allows for easy installation, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Ideal for use in various electronic projects, this resistor is a must-have for any electronics enthusiast or professional.