1879672-4

Heilind Number:AMP1879672-4
Manufacturer:TE Connectivity
Manufacturer Number:1879672-4
ECAD Model:
3D Model

Description:

H8 10R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879672-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879672-4

Detailed Description

Enhance your electronic projects with the precision and reliability of the H8 Thin Film Resistor. With a resistance of 10.7 Ω and a tolerance of 0.1%, this axial leaded component ensures accurate performance. Operating at temperatures ranging from -55 to 155 °C and rated for 350 V, it is suitable for a variety of applications. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate, while the tinned copper leads provide secure connectivity. The ±25 ppm/°C temperature coefficient guarantees stability over a wide range of operating conditions. Perfect for demanding environments, this resistor is a vital component in any electronic toolkit.