1879672-5

Heilind Number:AMP1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:1879672-5
ECAD Model:
3D Model

Description:

H8 11R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879672-5

Detailed Description

Enhance your electronic projects with this precision H8 11R 0.1% 25PPM resistor. Designed for reliability and accuracy, it boasts a power rating of .25 W and a resistance of 11 Ω, making it ideal for a wide range of applications. With tinned copper leads for easy installation, this axial-leaded resistor operates seamlessly in temperatures ranging from -55 to 155 °C. Its thin film element and low tolerance of .1% ensure consistent performance, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Measuring 7.2 x 2.5 mm and rated for 350 V, this high-quality component is a valuable addition to any project requiring precision resistance. Please note, this product is not RoHS compliant.