1879672-9

Heilind Number:AMP1879672-9
Manufacturer:TE Connectivity
Manufacturer Number:1879672-9
ECAD Model:
3D Model

Description:

H8 12R1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879672-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879672-9

Detailed Description

Enhance your electronic projects with our precision-engineered H8 12R1 resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliability, this axial leaded component offers a power rating of .25 W and a resistance of 12.1 Ω, ensuring optimal performance even in extreme operating temperatures ranging from -55 to 155 °C. With tinned copper leads and a rated voltage of 350 V, it guarantees secure connectivity and longevity. Compact yet robust, measuring 7.2 x 2.5 mm, this thin film resistor is a versatile choice for various applications, from industrial machinery to consumer electronics. Upgrade your circuitry with this high-quality component, meticulously crafted for precision and durability.