1879673-2

Heilind Number:AMP1879673-2
Manufacturer:TE Connectivity
Manufacturer Number:1879673-2
ECAD Model:
3D Model

Description:

H8 110R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879673-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879673-2

Detailed Description

Enhance your circuitry with the H8 Thin Film Resistor, boasting a low 0.1% tolerance and a resistance of 110 Ω. Perfect for precision applications, this axial leaded component ensures reliable performance with a power rating of .25 W and a temperature coefficient of ±25 ppm/°C. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 155 °C, making it suitable for various industrial environments. With tinned copper leads for easy installation, this resistor measures 7.2 x 2.5 mm and can handle a rated voltage of 350 V. Upgrade your setup with this high-quality through-hole resistor, an essential for any electronics enthusiast or professional.