1879673-4

Heilind Number:AMP1879673-4
Manufacturer:TE Connectivity
Manufacturer Number:1879673-4
ECAD Model:
3D Model

Description:

H8 115R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879673-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:115 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879673-4

Detailed Description

Experience precise resistance control with our H8 115R 0.1% 25PPM Axial Leaded Resistor. This high-quality component, featuring a thin film element, ensures accuracy with a tolerance of 0.1%. Operating efficiently in a wide temperature range from -55 to 155°C, it is ideal for various applications. With a power rating of 0.25W and a rated voltage of 350V, this resistor delivers reliable performance. The tinned copper leads provide secure termination, making installation a breeze. Whether you're a hobbyist or a professional, trust in the quality of our Through Hole Resistor for your electronic projects.