1879673-5

Heilind Number:AMP1879673-5
Manufacturer:TE Connectivity
Manufacturer Number:1879673-5
ECAD Model:
3D Model

Description:

H8 118R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879673-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:118 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879673-5

Detailed Description

Optimize your circuit with precision and reliability using this H8 118R resistor. With a resistance of 118 ohms and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element type and ±25 ppm/°C temperature coefficient guarantee stable operation even in extreme conditions, with an operating temperature range of -55 to 155 °C. Rated for 350 V, this resistor can handle high voltage demands with ease. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 7.2 x 2.5 mm dimensions save space on your PCB. Perfect for demanding projects, this resistor is a reliable choice for precision engineering.