1879673-6

Heilind Number:AMP1879673-6
Manufacturer:TE Connectivity
Manufacturer Number:1879673-6
ECAD Model:
3D Model

Description:

H8 121R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879673-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879673-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 121R resistor. Boasting a low tolerance of just 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in fluctuating environmental conditions. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a variety of applications. Featuring axial leaded mount type and tinned copper termination, installation is easy and secure. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for demanding projects. Its compact dimensions of 7.2 x 2.5 mm make it space-efficient, while the RoHS compliance underscores its eco-friendly design. Perfect for professionals and hobbyists alike, this through hole resistor is a valuable addition to any electronics toolkit.