| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879673-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 124 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879673-7 |
1879673-7
| Heilind Number: | AMP1879673-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879673-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with this high-quality H8 124R 0.1% 25PPM resistor. With a power rating of 0.25W and a tolerance of 0.1%, this axial leaded resistor offers precise and reliable performance. Its thin film element type ensures efficiency, while the tinned copper leads provide secure termination. Operating flawlessly in a wide temperature range from -55 to 155°C and with a rated voltage of 350V, this resistor is suitable for various applications. Plus, with a temperature coefficient of ±25 ppm/°C, it guarantees stability in different environmental conditions. Invest in this component for exceptional through-hole resistor performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


