| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879673-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 127 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879673-8 |
1879673-8
| Heilind Number: | AMP1879673-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879673-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 127R resistor, boasting a precision Thin Film element with a tolerance of .1%. This axial leaded component features tinned copper leads for easy installation and a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 127 Ω and a rated voltage of 350 V, it ensures reliable performance even in demanding environments. Operating efficiently within a wide temperature range of -55 to 155 °C and offering a low temperature coefficient of ±25 ppm/°C, this resistor is a dependable choice for your through-hole mounting needs. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


