| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879673-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879673-9 |
1879673-9
| Heilind Number: | AMP1879673-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879673-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it guarantees precise and stable performance even in extreme conditions. With a resistance of 130 Ω and a power rating of 0.25 W, it is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm and operating at temperatures ranging from -55 to 155 °C, it offers versatility and reliability. Its axial leaded mount and tinned copper termination ensure easy and secure installation. Perfect for professionals and hobbyists alike, this resistor is a must-have component for your toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


