1879674-2

Heilind Number:AMP1879674-2
Manufacturer:TE Connectivity
Manufacturer Number:1879674-2
ECAD Model:
3D Model

Description:

H8 1K18 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879674-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.18 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879674-2

Detailed Description

Enhance precision in your circuitry with this high-quality Axial Leaded resistor, featuring a resistance of 1.18 KΩ with a tolerance of 0.1%. Designed for optimal performance, it offers a low temperature coefficient of ±25 ppm/°C and operates efficiently within a wide temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is perfect for applications that demand accuracy and reliability. Its Thin Film element type ensures consistent and stable performance, making it an essential component for your electronic projects.