1879674-3

Heilind Number:AMP1879674-3
Manufacturer:TE Connectivity
Manufacturer Number:1879674-3
ECAD Model:
3D Model

Description:

H8 1K21 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879674-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879674-3

Detailed Description

Enhance circuit performance with our high-precision axial leaded resistor, meticulously crafted with a thin film element for superior accuracy. Featuring a resistance of 1.21 KΩ with a tight tolerance of 0.1%, this component ensures reliable and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The tinned copper leads provide secure and efficient connectivity, while the low temperature coefficient of ±25 ppm/°C guarantees minimal drift over time. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, meeting the demands of through-hole mounting. Trust in its quality construction and performance, essential for your electronic projects.