1879674-6

Heilind Number:AMP1879674-6
Manufacturer:TE Connectivity
Manufacturer Number:1879674-6
ECAD Model:
3D Model

Description:

H8 1K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879674-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879674-6

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a thin film element type, it offers a resistance of 1.3 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is ideal for demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures optimal performance and durability. Its tinned copper leads provide secure connections, making it a dependable component for your electronic projects.