1879674-9

Heilind Number:AMP1879674-9
Manufacturer:TE Connectivity
Manufacturer Number:1879674-9
ECAD Model:
3D Model

Description:

H8 1K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879674-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879674-9

Detailed Description

Enhance your electronic circuits with our precision Thin Film Through Hole Resistor. This high-quality component boasts a resistance of 1.4 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Operating seamlessly in a wide temperature range from -55 to 155°C, it is suitable for diverse applications. With a power rating of .25 W and a rated voltage of 350 V, it offers robust functionality. The axial leaded mount type and tinned copper leads make for easy installation. Its low temperature coefficient of ±25 ppm/°C guarantees stability in varying environmental conditions. Trust in the durability and accuracy of this resistor for your projects. Note that it is not RoHS compliant. Elevate your designs with this essential component in the realm of passives and through hole resistors.