1879675-1

Heilind Number:AMP1879675-1
Manufacturer:TE Connectivity
Manufacturer Number:1879675-1
ECAD Model:
3D Model

Description:

H8 12K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879675-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879675-1

Detailed Description

Enhance precision in your electronic circuits with this high-performance through-hole resistor. Featuring a power rating of 0.25 W, it ensures reliable operation under demanding conditions. With a resistance of 12.4 KΩ and a tolerance of 0.1%, this thin film resistor offers exceptional accuracy in signal processing. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating efficiently within a wide temperature range of -55 to 155 °C, and with a temperature coefficient of ±25 ppm/°C, this resistor is suitable for diverse industrial applications. Designed for durability, it has a rated voltage of 350 V and complies with RoHS regulations. Meet your project requirements with confidence using this premium quality component.