| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879675-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879675-3 |
1879675-3
| Heilind Number: | AMP1879675-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879675-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise resistance with our H8 13K 0.1% 25PPM Axial Leaded Resistor. Designed for optimal performance, this thin film resistor offers a resistance of 13 KΩ with a tight tolerance of .1%. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable operation in a wide range of applications. The tinned copper leads provide secure termination, while the compact dimensions (7.2 x 2.5 mm) make it easy to install. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is suitable for diverse environments. Trust in the precision and quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


