1879675-4

Heilind Number:AMP1879675-4
Manufacturer:TE Connectivity
Manufacturer Number:1879675-4
ECAD Model:
3D Model

Description:

H8 13K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879675-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879675-4

Detailed Description

Enhance your electronic projects with the H8 13K3 0.1% 25PPM resistor, designed for precision performance. This axial leaded component boasts a power rating of 0.25 W and a resistance of 13.3 KΩ, ensuring reliable operation even in demanding applications. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it offers versatility and durability. The thin film element type guarantees accuracy, with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is a valuable addition to your through-hole assembly. Please note that it is not RoHS compliant. Elevate your circuit design with this high-quality component.