1879675-6

Heilind Number:AMP1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:1879675-6
ECAD Model:
3D Model

Description:

H8 14K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879675-6

Detailed Description

Enhance your circuitry with this high-quality H8 resistor, meticulously crafted for precision and reliability. With a resistance of 14 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a diverse range of electronic applications. Operating efficiently in temperatures ranging from -55 to 155 °C, it is designed for durability. The axial leaded design with tinned copper leads allows for easy mounting and secure connections. Rated for a voltage of 350 V and a power rating of .25 W, this resistor offers robust performance. Its low temperature coefficient of ±25 ppm/°C guarantees stable operation over time. Ideal for use in various electronic projects, this resistor is a valuable component for any engineer or hobbyist.